


ASRM1JA3K30 | |
|---|---|
DigiKey Part Number | 738-ASRM1JA3K30CT-ND - Cut Tape (CT) 738-ASRM1JA3K30TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM1JA3K30 |
Description | RES 3.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM1JA3K30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,24560 € | 6,14 € |
| 50 | 0,21840 € | 10,92 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,16944 € | 42,36 € |
| 500 | 0,15342 € | 76,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13976 € | 139,76 € |
| 2.000 | 0,12817 € | 256,34 € |
| 3.000 | 0,12221 € | 366,63 € |
| 5.000 | 0,11548 € | 577,40 € |
| 7.000 | 0,11146 € | 780,22 € |
| 10.000 | 0,10754 € | 1.075,40 € |
| 12.000 | 0,10565 € | 1.267,80 € |
| 24.000 | 0,09919 € | 2.380,56 € |
| 25.000 | 0,09884 € | 2.471,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

