470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA470R

DigiKey Part Number
738-ASRM12JA470RCT-ND - Cut Tape (CT)
738-ASRM12JA470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA470R
Description
RES, SURGE, 1/2W, 470 OHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17100 €1,71 €
250,14440 €3,61 €
500,12800 €6,40 €
1000,11380 €11,38 €
2500,09820 €24,55 €
5000,08846 €44,23 €
1.0000,08014 €80,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07308 €146,16 €
4.0000,06708 €268,32 €
6.0000,06400 €384,00 €
10.0000,06051 €605,10 €
14.0000,05843 €818,02 €
20.0000,05640 €1.128,00 €
24.0000,05542 €1.330,08 €
48.0000,05208 €2.499,84 €
50.0000,05190 €2.595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €