


ASRM12JA1K00 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA1K00CT-ND - Cut Tape (CT) 738-ASRM12JA1K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA1K00 |
Description | RES 1K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA1K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,09820 € | 24,55 € |
| 500 | 0,08846 € | 44,23 € |
| 1.000 | 0,08014 € | 80,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07308 € | 146,16 € |
| 4.000 | 0,06708 € | 268,32 € |
| 6.000 | 0,06400 € | 384,00 € |
| 10.000 | 0,06051 € | 605,10 € |
| 14.000 | 0,05843 € | 818,02 € |
| 20.000 | 0,05640 € | 1.128,00 € |
| 24.000 | 0,05542 € | 1.330,08 € |
| 48.000 | 0,05208 € | 2.499,84 € |
| 50.000 | 0,05190 € | 2.595,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

