



HB180 | |
|---|---|
DigiKey Part Number | 5813-HB180-ND |
Manufacturer | |
Manufacturer Product Number | HB180 |
Description | X-band Doppler Transceiver w/VCO |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 10.522GHz ~ 10.527GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Modulation | CW | |
Frequency | 10.522GHz ~ 10.527GHz | |
Power - Output | 18dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | Analog | |
Antenna Type | On-Board, Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA | |
Mounting Type | Through Hole | |
Operating Temperature | -15°C ~ 55°C | |
Package / Case | Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 10 | 12,23900 € | 122,39 € |
| 100 | 11,55860 € | 1.155,86 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,45600 € |


