
SCM5R5255A | |
|---|---|
DigiKey Part Number | 3239-SCM5R5255A-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5255A |
Description | CAP 2.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.189" (4.80mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,69300 € | 16,93 € |
| 50 | 1,66700 € | 83,35 € |
| 100 | 1,63240 € | 163,24 € |
| 500 | 1,59784 € | 798,92 € |
| 1.000 | 1,55466 € | 1.554,66 € |
| 2.000 | 1,51148 € | 3.022,96 € |
| 5.000 | 1,38192 € | 6.909,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |


