
14000 | |
|---|---|
DigiKey Part Number | 1568-14000-ND |
Manufacturer | |
Manufacturer Product Number | 14000 |
Description | LED CBI 48-SEG RED/GRN/BLU |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 48 Wide, DIP Red, Green, Blue (RGB) 2V Red, 2V Green, 3.2V Blue 100mA Rectangle with Flat Top |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 625nm, 570nm, 464nm | |
Configuration | Bar - 48 Wide, DIP | |
Current | 100mA | |
Millicandela Rating | 80mcd Red, 60mcd Green, 140mcd Blue | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage Rating | 2V Red, 2V Green, 3.2V Blue |


