
18737 | |
|---|---|
DigiKey Part Number | 1568-18737-ND |
Manufacturer | |
Manufacturer Product Number | 18737 |
Description | LUXONIS OAK-D-IOT-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OAK-SOM-IoT - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 3.3V or 5V | |
Embedded | Yes | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | OAK-SOM-IoT | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,39000 € | 204,39 € |
| Unit Price without VAT: | 204,39000 € |
|---|---|
| Unit Price with VAT: | 247,31190 € |

