
17983 | |
|---|---|
DigiKey Part Number | 1568-17983-ND |
Manufacturer | |
Manufacturer Product Number | 17983 |
Description | CBL ASSY BARREL PL-GATOR 0.92' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 4.5mm OD to Alligator Clips (2) 0.92' (280.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 4.5mm OD to Alligator Clips (2) | |
Length | 0.92' (280.0mm) | |
Cable Type | Round | |
Color | Black, White | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

