16719 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 454
Unit Price: 4,08000 €
Datasheet
Battery Holder (Open) AA 4 Cell Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16719

DigiKey Part Number
1568-16719-ND
Manufacturer
Manufacturer Product Number
16719
Description
BATTERY HOLDER AA 4 CELL LEADS
Customer Reference
Detailed Description
Battery Holder (Open) AA 4 Cell Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
4
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Features
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes