Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4468

DigiKey Part Number
1528-4468-ND
Manufacturer
Manufacturer Product Number
4468
Description
FAN AXIAL 30X8MM 5VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H 2 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
8.00mm
Air Flow
-
Static Pressure
-
Bearing Type
-
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,07340 €