
15906 | |
|---|---|
DigiKey Part Number | 1568-15906-ND |
Manufacturer | |
Manufacturer Product Number | 15906 |
Description | CMOS CAMERA MODULE - 976X592 |
Customer Reference | |
Detailed Description | RGB 976 x 592 CMOS Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | RGB | |
Resolution | 976 x 592 | |
Shutter | - | |
Lens Mount | - | |
Sensor | PC1058 | |
Type | CMOS | |
Interface | Analog Voltage | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module |






