
15036 | |
|---|---|
DigiKey Part Number | 1568-15036-ND |
Manufacturer | |
Manufacturer Product Number | 15036 |
Description | ENCODER MECH BINARY VERT PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 128 Binary (Absolute) Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Binary (Absolute) | |
Pulses per Revolution | 128 | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,70070 € |

