Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14786

DigiKey Part Number
1568-14786-ND
Manufacturer
Manufacturer Product Number
14786
Description
SENSOR OPTICAL 40M I2C
Customer Reference
Detailed Description
Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
11.81" ~ 472.44" (30 ~ 1200cm)
Output Type
I2C
Voltage - Supply
-
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.