
10473 | |
|---|---|
DigiKey Part Number | 1568-10473-ND |
Manufacturer | |
Manufacturer Product Number | 10473 |
Description | BATT CHARGER ENCLOSED 6A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 6A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | LiFePO4/Lead Acid/Li-ion/NiMH/NiCD | |
Battery Cell Size | 12V | |
Number of Cells | 6 | |
Voltage - Nominal | - | |
Charge Current - Max | 6A | |
Charge Time | - | |
Voltage - Input | 11 ~ 18V | |
Power - Max | 80W | |
Size / Dimension | 5.24" L x 3.43" W x 1.30" H (133.00mm x 87.00mm x 33.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | Programmable | |
Operating Temperature | - | |
Approval Agency | CE |

