
14583 | |
|---|---|
DigiKey Part Number | 1568-14583-ND |
Manufacturer | |
Manufacturer Product Number | 14583 |
Description | NOVELKEYS BIG SWITCH - TACTILE |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (AC/DC) | |
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Orange | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 5,000,000 Cycles |


