
12633 | |
|---|---|
DigiKey Part Number | 1568-12633-ND |
Manufacturer | |
Manufacturer Product Number | 12633 |
Description | EVAL BOARD FOR PIC24FJ256GB206 |
Customer Reference | |
Detailed Description | PIC24FJ256GB206 - USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | PIC24FJ256GB206 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |






