White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12621

DigiKey Part Number
1568-12621-ND
Manufacturer
Manufacturer Product Number
12621
Description
LED WHT DIFF 1206 SMD STRIP OF 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,90000 €4,90 €
Manufacturers Standard Package
Unit Price without VAT:4,90000 €
Unit Price with VAT:5,92900 €