
11207 | |
|---|---|
DigiKey Part Number | 1568-11207-ND |
Manufacturer | |
Manufacturer Product Number | 11207 |
Description | SEN FORCE 11.34KGF FLAT MEMBRANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 11.34kgf (25lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | Voltage | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 25.4mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -9°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 € | 26,03 € |
| Unit Price without VAT: | 26,03000 € |
|---|---|
| Unit Price with VAT: | 31,49630 € |



