10847 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SparkFun Electronics
In Stock: 0
Unit Price: 41,15000 €
Datasheet
Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2 A 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10847

DigiKey Part Number
1568-10847-ND
Manufacturer
Manufacturer Product Number
10847
Description
STEPPER MOTOR HYBRID UNIPOLAR 3V
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2 A 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Hybrid
Coil Type
Unipolar
Voltage - Rated
3VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
127.47 / 900
Size / Dimension
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.890" (22.60mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
1.5 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes