
09053 | |
|---|---|
DigiKey Part Number | 1568-09053-ND |
Manufacturer | |
Manufacturer Product Number | 09053 |
Description | BASIC 16X2 CHARACTER LCD - BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome LED - Yellow Parallel 80.00mm x 36.00mm x 8.60mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 80.00mm x 36.00mm x 8.60mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 3V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | HD44780, ST7066 | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,42560 € |

