
08882 | |
|---|---|
DigiKey Part Number | 1568-08882-ND |
Manufacturer | |
Manufacturer Product Number | 08882 |
Description | EVAL BOARD FOR ACS712 |
Customer Reference | |
Detailed Description | ACS712 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | SparkFun Electronics | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ACS712 | |
Note | - |


