36.0" (914.40mm) BNC To Alligator Clip, Insulated Test Lead 1 Cable, Black, Black and Red Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00504

DigiKey Part Number
1568-00504-ND
Manufacturer
Manufacturer Product Number
00504
Description
TEST LEAD BNC TO GATOR 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) BNC To Alligator Clip, Insulated Test Lead 1 Cable, Black, Black and Red Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Configuration
BNC to Alligator
1st Connector
BNC
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0" (914.40mm)
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,92000 €6,92 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,37320 €