
SRMP8-EVKHP-R08-32E | |
|---|---|
DigiKey Part Number | 1668-SRMP8-EVKHP-R08-32E-ND |
Manufacturer | |
Manufacturer Product Number | SRMP8-EVKHP-R08-32E |
Description | SBC EK IMX8M PLUS HUM BD PRO 8GB |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A53 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolidRun LTD | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Core Processor | ARM® Cortex®-A53 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | SBC | |
Expansion Site/Bus | CAN, I2C, LVDS, MIPI-CSI, MIPI-DSI, PCIe, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | HDMI, LVDS, MIPI CSI, MIPI-DSI | |
Ethernet | - | |
USB | USB 3.0, USB OTG | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | Power Supply, SD Card | |
Operating Temperature | -40°C ~ 85°C |

