Image for SRMM8DUW00D02GE000R02CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRMM8DUW00D02GE000R02CH

DigiKey Part Number
1668-SRMM8DUW00D02GE000R02CH-ND
Manufacturer
Manufacturer Product Number
SRMM8DUW00D02GE000R02CH
Description
SBC 1.8GHZ 2 CORE 2GB RAM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 2 Core 2GB/0GB RAM ARM Cortex-A53, Cortex-M4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
2GB/0GB
Manufacturer
SolidRun LTD
Storage Interface
eMMC, NOR-Flash, PCIeSSD, SD
Series
Video Outputs
MIPI-DSI, OpenGL
Packaging
Bulk
Ethernet
10/100/1000 Mbps
Part Status
Active
USB
USB 2.0 (2)
Core Processor
ARM Cortex-A53, Cortex-M4
Digital I/O Lines
20
Speed
1.8GHz
Watchdog Timer
No
Number of Cores
2
Operating Temperature
0°C ~ 70°C
Size / Dimension
1.850" x 1.180" (47.00mm x 30.00mm)
Base Product Number
Expansion Site/Bus
GPIO, I2C, MIPI-CSI, MIPI-DSI, PCIe, SD, SPDIF-OUT, SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60157,06150 €9.423,69 €
Unit Price without VAT:157,06150 €
Unit Price with VAT:190,04442 €