



333271 | |
|---|---|
DigiKey Part Number | 5032-333271-ND |
Manufacturer | |
Manufacturer Product Number | 333271 |
Description | DASDUINO ATMEGA2560 FEMALE HDR |
Customer Reference | |
Detailed Description | ATmega2560 Dasduino COREPLUS ATmega2560 With Female Headers AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega2560 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Suggested Programming Environment | Arduino | |
Note | Header(s) Installed | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,80000 € | 34,80 € |
| Unit Price without VAT: | 34,80000 € |
|---|---|
| Unit Price with VAT: | 42,10800 € |

