Laminated Core 7500VA Power Transformer Primary 120V, 240V Secondary 62.5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 7500VA Power Transformer Primary 120V, 240V Secondary 62.5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

HS12F7.5AS

DigiKey Part Number
2106-HS12F7.5AS-ND
Manufacturer
Manufacturer Product Number
HS12F7.5AS
Description
PWR XFMR LAMINATED 7500VA CHAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Laminated Core 7500VA Power Transformer Primary 120V, 240V Secondary 62.5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
62.5A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
7500VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.033,08000 €1.033,08 €
Manufacturers Standard Package
Unit Price without VAT:1.033,08000 €
Unit Price with VAT:1.250,02680 €