




SP-3205-1 | |
|---|---|
DigiKey Part Number | 433-SP-3205-1-ND |
Manufacturer | |
Manufacturer Product Number | SP-3205-1 |
Description | SPEAKER 8OHM 1W TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 650 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-3205-1 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Soberton Inc. | Power - Rated 1 W |
Series | Power - Max 2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 650 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 650Hz | Size / Dimension 1.260" Dia (32.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.217" (5.50mm) |
Efficiency - dBA 90.00 | Distortion Rating 5% Max @ 1kHz, 0.1W |
Efficiency - Testing 1W/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,02800 € | 20,28 € |
| 40 | 1,73500 € | 69,40 € |
| 80 | 1,60838 € | 128,67 € |
| 120 | 1,53958 € | 184,75 € |
| 280 | 1,40725 € | 394,03 € |
| 520 | 1,31938 € | 686,08 € |
| 1.000 | 1,23387 € | 1.233,87 € |
| 5.000 | 1,13674 € | 5.683,70 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,21860 € |

