



GT-11PB | |
|---|---|
DigiKey Part Number | 433-1021-ND |
Manufacturer | |
Manufacturer Product Number | GT-11PB |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 35mA 2.73kHz 87dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 87dB @ 1.5V, 10cm |
Packaging Bulk | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 1.5 V | Termination PC Pins |
Voltage Range 1 ~ 2V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.73kHz | Height - Seated (Max) 0.346" (8.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEM-1201S | Same Sky (Formerly CUI Devices) | 3.568 | 102-1154-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,46300 € | 4,63 € |
| 25 | 0,41560 € | 10,39 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,35420 € | 35,42 € |
| 250 | 0,31988 € | 79,97 € |
| 500 | 0,29658 € | 148,29 € |
| 1.000 | 0,27538 € | 275,38 € |
| 5.000 | 0,23294 € | 1.164,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |


