
SZ3725.T | |
|---|---|
DigiKey Part Number | 1655-1781-ND |
Manufacturer | |
Manufacturer Product Number | SZ3725.T |
Description | DIODE ZENER 25V 3W DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 3 W ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 19.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54670 € | 54,67 € |
| 200 | 0,49020 € | 98,04 € |
| 300 | 0,46140 € | 138,42 € |
| 500 | 0,42902 € | 214,51 € |
| 700 | 0,40981 € | 286,87 € |
| 1.000 | 0,39114 € | 391,14 € |
| 2.500 | 0,35014 € | 875,35 € |
| 5.000 | 0,32481 € | 1.624,05 € |
| 10.000 | 0,30756 € | 3.075,60 € |
| Unit Price without VAT: | 0,54670 € |
|---|---|
| Unit Price with VAT: | 0,66151 € |

