
STD20200 | |
|---|---|
DigiKey Part Number | 1655-STD20200TR-ND - Tape & Reel (TR) 1655-STD20200CT-ND - Cut Tape (CT) 1655-STD20200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD20200 |
Description | DIODE SCHOTTKY 200V 20A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,25332 € | 126,66 € |
| 1.000 | 0,22883 € | 228,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20230 € | 505,75 € |
| 5.000 | 0,18589 € | 929,45 € |
| 7.500 | 0,17753 € | 1.331,47 € |
| 12.500 | 0,16814 € | 2.101,75 € |
| 17.500 | 0,16258 € | 2.845,15 € |
| 25.000 | 0,15978 € | 3.994,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |



