
STB4045C | |
|---|---|
DigiKey Part Number | 1655-STB4045CTR-ND - Tape & Reel (TR) 1655-STB4045CCT-ND - Cut Tape (CT) 1655-STB4045CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB4045C |
Description | DIODE ARRAY SCHOTTKY 45V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14200 € | 11,42 € |
| 100 | 0,77310 € | 77,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57958 € | 463,66 € |
| 1.600 | 0,53438 € | 855,01 € |
| 2.400 | 0,51134 € | 1.227,22 € |
| 4.000 | 0,48547 € | 1.941,88 € |
| 5.600 | 0,47602 € | 2.665,71 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |

