
STB30100 | |
|---|---|
DigiKey Part Number | 1655-STB30100TR-ND - Tape & Reel (TR) 1655-STB30100CT-ND - Cut Tape (CT) 1655-STB30100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92600 € | 9,26 € |
| 100 | 0,61730 € | 61,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45543 € | 364,34 € |
| 1.600 | 0,41756 € | 668,10 € |
| 2.400 | 0,39828 € | 955,87 € |
| 4.000 | 0,37661 € | 1.506,44 € |
| 5.600 | 0,36377 € | 2.037,11 € |
| 8.000 | 0,35130 € | 2.810,40 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |

