TRIAC Standard 600 V 12 A Through Hole TO-220C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST138C-600E

DigiKey Part Number
1655-2256-ND
Manufacturer
Manufacturer Product Number
SST138C-600E
Description
TRIAC 600V 12A TO220C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 12 A Through Hole TO-220C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A @ 50Hz
Manufacturer
SMC Diode Solutions
Current - Gate Trigger (Igt) (Max)
25 mA
Series
Current - Hold (Ih) (Max)
25 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,17000 €1,17 €
500,54840 €27,42 €
1000,48720 €48,72 €
5000,37988 €189,94 €
1.0000,34530 €345,30 €
2.0000,31621 €632,42 €
5.0000,28473 €1.423,65 €
10.0000,26528 €2.652,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,41570 €