
SMDA05C-4-2 | |
|---|---|
DigiKey Part Number | 1655-SMDA05C-4-2TR-ND - Tape & Reel (TR) 1655-SMDA05C-4-2CT-ND - Cut Tape (CT) 1655-SMDA05C-4-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-4-2 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59300 € | 5,93 € |
| 100 | 0,38770 € | 38,77 € |
| 500 | 0,29924 € | 149,62 € |
| 1.000 | 0,27074 € | 270,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22209 € | 555,23 € |
| 5.000 | 0,22028 € | 1.101,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

