
SMAJ43CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ43CATR-ND - Tape & Reel (TR) 1655-SMAJ43CACT-ND - Cut Tape (CT) 1655-SMAJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11770 € | 11,77 € |
| 500 | 0,08734 € | 43,67 € |
| 1.000 | 0,07750 € | 77,50 € |
| 2.000 | 0,06922 € | 138,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06024 € | 301,20 € |
| 10.000 | 0,05467 € | 546,70 € |
| 15.000 | 0,05184 € | 777,60 € |
| 25.000 | 0,04865 € | 1.216,25 € |
| 35.000 | 0,04676 € | 1.636,60 € |
| 50.000 | 0,04493 € | 2.246,50 € |
| 125.000 | 0,04090 € | 5.112,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

