
SM8T40A | |
|---|---|
DigiKey Part Number | 1655-SM8T40ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8T40A |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 124A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 8000W (8kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 124A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,56748 € | 1.175,61 € |
| Unit Price without VAT: | 1,56748 € |
|---|---|
| Unit Price with VAT: | 1,89665 € |

