
SDURD560 | |
|---|---|
DigiKey Part Number | 1655-SDURD560TR-ND - Tape & Reel (TR) 1655-SDURD560CT-ND - Cut Tape (CT) 1655-SDURD560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD560 |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18240 € | 18,24 € |
| 500 | 0,13720 € | 68,60 € |
| 1.000 | 0,12261 € | 122,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10680 € | 267,00 € |
| 5.000 | 0,09702 € | 485,10 € |
| 7.500 | 0,09203 € | 690,23 € |
| 12.500 | 0,08643 € | 1.080,38 € |
| 17.500 | 0,08311 € | 1.454,42 € |
| 25.000 | 0,07988 € | 1.997,00 € |
| 62.500 | 0,07294 € | 4.558,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

