ESD133C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESD5V0S1ULA

DigiKey Part Number
1655-2134-2-ND - Tape & Reel (TR)
1655-2134-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SESD5V0S1ULA
Description
TVS DIODE 5VWM 12VC DFN1006-2L
Customer Reference
Detailed Description
12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
120pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.633
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25700 €2,57 €
1000,16260 €16,26 €
5000,12186 €60,93 €
1.0000,10869 €108,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09194 €275,82 €
6.0000,08349 €500,94 €
9.0000,07918 €712,62 €
15.0000,07434 €1.115,10 €
21.0000,07147 €1.500,87 €
30.0000,06868 €2.060,40 €
75.0000,06257 €4.692,75 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €