
SDURK30Q60 | |
|---|---|
DigiKey Part Number | 1655-SDURK30Q60-ND |
Manufacturer | |
Manufacturer Product Number | SDURK30Q60 |
Description | DIODE STANDARD 600V 30A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURF30Q60 | SMC Diode Solutions | 1.050 | 1655-2187-ND | 1,56000 € | Parametric Equivalent |
| SDURF30Q60CT | SMC Diode Solutions | 390 | 1655-SDURF30Q60CT-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,39020 € | 39,02 € |
| 500 | 0,30208 € | 151,04 € |
| 1.000 | 0,27373 € | 273,73 € |
| 2.000 | 0,24986 € | 499,72 € |
| 5.000 | 0,22401 € | 1.120,05 € |
| 10.000 | 0,20805 € | 2.080,50 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

