
SDURD560 | |
|---|---|
DigiKey Part Number | 1655-SDURD560TR-ND - Tape & Reel (TR) 1655-SDURD560CT-ND - Cut Tape (CT) 1655-SDURD560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD560 |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,14632 € | 73,16 € |
| 1.000 | 0,13077 € | 130,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10548 € | 263,70 € |
| 5.000 | 0,09581 € | 479,05 € |
| 7.500 | 0,09089 € | 681,67 € |
| 12.500 | 0,08874 € | 1.109,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

