
SDURB1530CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1530CTTR-ND - Tape & Reel (TR) 1655-SDURB1530CT-ND - Cut Tape (CT) 1655-SDURB1530CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1530CT |
Description | DIODE ARRAY GEN PURP 300V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46700 € | 46,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33978 € | 271,82 € |
| 1.600 | 0,30999 € | 495,98 € |
| 2.400 | 0,29482 € | 707,57 € |
| 4.000 | 0,27776 € | 1.111,04 € |
| 5.600 | 0,26766 € | 1.498,90 € |
| 8.000 | 0,25784 € | 2.062,72 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

