
SDURB1530CT | |
|---|---|
DigiKey Part Number | 1655-SDURB1530CTTR-ND - Tape & Reel (TR) 1655-SDURB1530CT-ND - Cut Tape (CT) 1655-SDURB1530CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB1530CT |
Description | DIODE ARRAY GEN PURP 300V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package D2PAK |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70900 € | 7,09 € |
| 100 | 0,46700 € | 46,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,33978 € | 271,82 € |
| 1.600 | 0,30999 € | 495,98 € |
| 2.400 | 0,29482 € | 707,57 € |
| 4.000 | 0,27776 € | 1.111,04 € |
| 5.600 | 0,26766 € | 1.498,90 € |
| 8.000 | 0,25784 € | 2.062,72 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

