Diode 600 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR1060

DigiKey Part Number
1655-SDUR1060-ND
Manufacturer
Manufacturer Product Number
SDUR1060
Description
DIODE STANDARD 600V TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
32 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,12000 €1,12 €
500,52260 €26,13 €
1000,46380 €46,38 €
5000,36050 €180,25 €
1.0000,32722 €327,22 €
2.0000,29922 €598,44 €
5.0000,26891 €1.344,55 €
10.0000,25019 €2.501,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €