Diode 300 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR1030

DigiKey Part Number
1655-SDUR1030-ND
Manufacturer
Manufacturer Product Number
SDUR1030
Description
DIODE STANDARD 300V TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 300 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
30 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,11000 €1,11 €
500,51780 €25,89 €
1000,45940 €45,94 €
5000,35672 €178,36 €
1.0000,32365 €323,65 €
2.0000,29584 €591,68 €
5.0000,26573 €1.328,65 €
10.0000,24712 €2.471,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €