
SDUR1020 | |
|---|---|
DigiKey Part Number | 1655-SDUR1020-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1020 |
Description | DIODE STANDARD 200V TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,45970 € | 45,97 € |
| 500 | 0,35700 € | 178,50 € |
| 1.000 | 0,32391 € | 323,91 € |
| 2.000 | 0,29607 € | 592,14 € |
| 5.000 | 0,26595 € | 1.329,75 € |
| 10.000 | 0,24733 € | 2.473,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

