


SD15LCC | |
|---|---|
DigiKey Part Number | 1655-SD15LCCTR-ND - Tape & Reel (TR) 1655-SD15LCCCT-ND - Cut Tape (CT) 1655-SD15LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15LCC |
Description | TVS DIODE 15VWM 31.8VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31.8V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,12992 € | 64,96 € |
| 1.000 | 0,11601 € | 116,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09831 € | 294,93 € |
| 6.000 | 0,08939 € | 536,34 € |
| 9.000 | 0,08484 € | 763,56 € |
| 15.000 | 0,07973 € | 1.195,95 € |
| 21.000 | 0,07670 € | 1.610,70 € |
| 30.000 | 0,07376 € | 2.212,80 € |
| 75.000 | 0,06799 € | 5.099,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

