
SB250 | |
|---|---|
DigiKey Part Number | 1655-SB250TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB250 |
Description | DIODE SCHOTTKY 50V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 50 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05829 € | 291,45 € |
| 10.000 | 0,05287 € | 528,70 € |
| 15.000 | 0,05010 € | 751,50 € |
| 25.000 | 0,04699 € | 1.174,75 € |
| 35.000 | 0,04515 € | 1.580,25 € |
| 50.000 | 0,04336 € | 2.168,00 € |
| 125.000 | 0,03943 € | 4.928,75 € |
| Unit Price without VAT: | 0,05829 € |
|---|---|
| Unit Price with VAT: | 0,07053 € |

