
SA9.0A | |
|---|---|
DigiKey Part Number | 1655-SA9.0ACT-ND - Cut Tape (CT) 1655-SA9.0ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA9.0A |
Description | TVS DIODE 9VWM 15.4VC DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 33.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08570 € | 8,57 € |
| 500 | 0,06284 € | 31,42 € |
| 1.000 | 0,05544 € | 55,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04259 € | 127,77 € |
| 6.000 | 0,03818 € | 229,08 € |
| 9.000 | 0,03593 € | 323,37 € |
| 15.000 | 0,03339 € | 500,85 € |
| 21.000 | 0,03189 € | 669,69 € |
| 30.000 | 0,03043 € | 912,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

