Diode 650 V 61A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D20065A

DigiKey Part Number
1655-S6D20065A-ND
Manufacturer
Manufacturer Product Number
S6D20065A
Description
DIODE SIL CARB 650V 61A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 61A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
1650pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
61A
Supplier Device Package
TO-220AC
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,46000 €2,46 €
501,21680 €60,84 €
1001,09640 €109,64 €
5000,88536 €442,68 €
1.0000,81754 €817,54 €
2.0000,76052 €1.521,04 €
5.0000,73963 €3.698,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,97660 €