Diode 650 V 35A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3D35065D1

DigiKey Part Number
1655-S3D35065D1-ND
Manufacturer
Manufacturer Product Number
S3D35065D1
Description
DIODE SIL CARB 650V 35A TO247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 35A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
35A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 35 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
45 µA @ 650 V
Capacitance @ Vr, F
2000pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,11000 €4,11 €
102,72600 €27,26 €
3001,69297 €507,89 €
6001,57017 €942,10 €
1.2001,48378 €1.780,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,97310 €